Filter Your Search
1 - 1 of 1 results
|
0805HT-9N1TJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 9.1 nH | 105 mΩ | 5 % | YES | 250 MHz | 800 mA | 3.9 GHz | CERAMIC | 54 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 1000 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | unknown | EAR99 | 8504.50.80.00 |