Filter Your Search
1 - 2 of 2 results
|
0805HT-R22TJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 1.29 Ω | 5 % | YES | 150 MHz | 200 mA | 820 MHz | CERAMIC | 39 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805HT-R22TJECGT
TDK Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 75 nH | 4 Ω | 3 % | YES | 300 MHz | 80 mA | 1 GHz | CERAMIC | 9 | 0201 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TDK CORP | 0201 | unknown | EAR99 | 8504.50.80.00 |