Filter Your Search
1 - 10 of 39 results
|
0805HT-R50TGLB
Coilcraft Inc
|
$0.9740 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 2 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||||
|
0805HT-R50TJBC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 5 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
0805HT-R50TGED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 2 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
0805HT-R50TGSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 2 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0805HT-R50TJBB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 5 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
0805HT-R50TJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 5 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||
|
0805HT-R50TGRB
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 2 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||
|
0805HT-R50TGBD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 2 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 50 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
0805HT-R50TGEB
Elec & Eltek
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | E & E MAGNETIC PRODUCTS LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
0805HT-R50TJTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 500 nH | 3.2 Ω | 5 % | YES | 50 MHz | 200 mA | 585 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 |