Filter Your Search
1 - 3 of 3 results
|
0805USB-421MBD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 120 mΩ | 42 OHM Ω | SURFACE MOUNT | 8.4 dB | 500 MHz | 10 MHz | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 1.1 dB | 23 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.4 mm | 2.03 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
0805USB-421MBC
Coilcraft Inc
|
Check for Price | Yes | Obsolete | 120 mΩ | 42 OHM Ω | SURFACE MOUNT | 8.4 dB | 500 MHz | 10 MHz | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 1.1 dB | 23 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) | 1.4 mm | 2.03 mm | 1.27 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||
|
0805USB-421MBB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | 120 mΩ | 42 OHM Ω | SURFACE MOUNT | 8.4 dB | 500 MHz | 10 MHz | DATA LINE FILTER | NICKEL/GOLD OVER SILVER PALLADIUM TERMINATION | 1.1 dB | 23 nH | 2 | e4 | 85 °C | -40 °C | 4 | TAPE AND REEL | Gold (Au) | 1.4 mm | 2.03 mm | 1.27 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |