Filter Your Search
1 - 1 of 1 results
|
0805AS-R22J-04
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 700 mΩ | 5 % | YES | 100 MHz | 400 mA | 850 MHz | Ceramic | 59 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250MHZ | AEC-Q200 | 140 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.6 mm | 2.3 mm | 1.8 mm | FASTRON ELECTRONICS INC | 0907 | compliant | EAR99 | 8504.50.80.00 |