Filter Your Search
1 - 1 of 1 results
|
0805CS-121XGLC
Coilcraft Inc
|
$0.7167 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 nH | 510 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.1 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 250 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |