Filter Your Search
1 - 10 of 31 results
|
CTMPC100805F-R47M
Central Technologies
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 39 mΩ | 20 % | 6.2 A | 1008 | YES | 125 °C | -40 °C | Shielded | SMT | TR | 1.2 mm | 2.5 mm | 2 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||
|
CTML0805F-R47K
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 650 mΩ | 10 % | YES | 25 MHz | 200 mA | 125 MHz | FERRITE | 25 | 0805 | FILTER CHOKE | 1 | YES | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | 0805 | ||||
|
AISC-0805F-R47-J-G
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 5 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ||||||
|
AISC-0805F-R47M-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 20 % | YES | 1 GHz | 300 mA | 500 MHz | FERRITE | 8 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e4 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | 0805 | ||||||||||
|
AISC-0805F-R47-S-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 0.064 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | CHIP | ||||||
|
AISC-0805F-R47K-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 0.064 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 | |||||
|
AISC-0805F-R47-S-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 0.064 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE : 0.3 NANO HENRY | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.35 mm | 2.03 mm | 1.27 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AISC-0805F-R47-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 10 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | AISC-0805F | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||||
|
AISC-0805F-R47-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 720 mΩ | 5 % | YES | 100 MHz | 300 mA | 530 MHz | FERRITE | 35 | AISC-0805F | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | |||||||||||||||
|
CTMLP100805F-R47N
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 40 mΩ | 30 % | YES | 3 MHz | 1.8 A | FERRITE | 1008 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 2.5 mm | 2 mm | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |