Filter Your Search
1 - 1 of 1 results
|
0805HS-150TJRC
Coilcraft Inc
|
Check for Price | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 3.4 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.45 mm | 2.16 mm | 1.52 mm | COILCRAFT INC | CHIP | compliant |