Filter Your Search
1 - 10 of 78 results
|
0805HT-39NTJLB
Coilcraft Inc
|
$0.8335 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805HT-39NTGLB
Coilcraft Inc
|
$1.1167 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805HT-39NTGRD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | unknown | EAR99 | 8504.50.80.00 | |||
|
0805HT-39NTFTC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 1 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805HT-39NTJSD
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805HT-39NTJSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||
|
0805HT-39NTMBB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 20 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
0805HT-39NTGEC
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 2 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | unknown | EAR99 | 8504.50.80.00 | ||||
|
0805HT-39NTMDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 20 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
0805HT-39NTFTB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 39 nH | 270 mΩ | 1 % | YES | 250 MHz | 600 mA | 2.2 GHz | CERAMIC | 55 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 |