Filter Your Search
1 - 10 of 68 results
|
0805HT-R10TJLC
Coilcraft Inc
|
$1.0520 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0805HT-R10TGLB
Coilcraft Inc
|
$1.0641 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||
|
0805HT-R10TJRC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | unknown | EAR99 | 8504.50.80.00 | ||||
|
0805HT-R10TJEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||
|
0805HT-R10TMDC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 20 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
0805HT-R10TGGB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
0805HT-R10TFBB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
0805HT-R10TGGC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
0805HT-R10TGSB
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805HT-R10TJBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 640 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.2 GHz | CERAMIC | 50 | 0806 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | 125 °C | -40 °C | Wirewound Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 890 µm | 2.16 mm | 1.52 mm | COILCRAFT INC | 0806 | compliant | EAR99 | 8504.50.80.00 |