Filter Your Search
1 - 1 of 1 results
|
0805USB-672MLC
Coilcraft Inc
|
$1.2642 | Yes | Yes | Active | 500 mA | 450 mΩ | 670 OHM Ω | SURFACE MOUNT | 30 dB | 500 MHz | 100 MHz | DATA LINE FILTER | GOLD OVER NICKEL OVER SILVER-PALLADIUM-GLASS FRIT TERMINATION | 16.6 dB | 322 nH | 2 | e4 | 85 °C | -40 °C | 4 | PLASTIC | TAPE AND REEL | Gold (Au) - with Nickel (Ni) barrier | 1.65 mm | 2.03 mm | 1.27 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |