Filter Your Search
1 - 1 of 1 results
|
0806SQ-6N0GLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6 nH | 6 mΩ | 2 % | YES | 400 MHz | 2.9 A | 5.2 GHz | Air | 0705 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WIRE | 1.397 mm | 1.829 mm | 1.295 mm | COILCRAFT INC | 0705 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |