Filter Your Search
1 - 2 of 2 results
|
0807SQ-14NJLDLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 13.7 nH | 8 mΩ | 5 % | YES | 400 MHz | 4.3 kHz | AIR | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | ONE SURFACE | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
0807SQ-14NJLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 13.7 nH | 8 mΩ | 5 % | YES | 400 MHz | 2.7 A | 4.3 GHz | Air | 0807 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WIRE | 1.524 mm | 1.93 mm | 1.829 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0807 |