Filter Your Search
1 - 10 of 396 results
|
0814-0-15-80-34-80-04-0
Mill-Max Mfg Corp
|
$1.2900 | Yes | Yes | Active | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||
|
0814-0-15-01-34-27-04-0
Mill-Max Mfg Corp
|
$1.6050 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||
|
08-1434-00009
Elma Electronic Inc
|
Check for Price | Yes | Active | ROTARY SWITCH | e4 | Gold (Au) | ELMA ELECTRONIC INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||
|
A10814MSCQK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||||
|
A10814RNMCG
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||||
|
A10814MNCBK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||||
|
A10814RSMCB
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||||||
|
A10814RNCQE
C&K
|
Check for Price | Yes | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||||
|
A10814RSZGK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 350 mA | 125 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||||
|
A10814RNZB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 8 | SP8T | LATCHED | ROTARY SWITCH | FLAT TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 |