Filter Your Search
1 - 10 of 499 results
|
MA-141-003-261-A51X2
AirBorn Inc
|
$25.7740 | Yes | Yes | Active | 26 | 1 | 3 A | FEMALE | CABLE | GOLD (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | 0.08 inch | 0.135 inch | 0.15 inch | AIRBORN INC | ROHS COMPLIANT | compliant | |||||||||||||||||||||||
|
2115-1X24GDNA
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 24 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e4 | -65 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.7432 mm | 5u inch | 0.079 inch | 0.059 inch | 1.89 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2115-1X20T00DB-L2T
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 20 | 1 | 4 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | TIN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.087 inch | 1.565 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2215-1X28G00DA-L1-L2-L3B
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 28 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | GOLD | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.083 inch | 0.059 inch | 1.392 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2115-1X21T00DA-L2U
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 21 | 1 | 4 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | PLASTIC | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | TIN | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.087 inch | 1.644 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2145-1X23C00SA
Oupiin
|
Check for Price | Contact Manufacturer | 23 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | UL | 94V-0 | -65 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.076 inch | 0.248 inch | 1.82 inch | 0.094 inch | OUPIIN AMERICA INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
2115-1X22CDPB
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 22 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | MALE | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | NONE | NO | 5 GΩ | e3 | -65 °C | 125 °C | LOCATING POSTS | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | STAGGERED | 2.7432 mm | 0.079 inch | 0.059 inch | 1.732 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
2245-1X29G00DBT-M
Oupiin
|
Check for Price | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.236 inch | 1.462 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2245-1X20G00DBU-M
Oupiin
|
Check for Price | Contact Manufacturer | 20 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | HIGH TEMP PLASTIC | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 300VAC V | NO | 1 GΩ | UL | 94V-0 | -40 °C | 105 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPAL MATING PARTS AVAILBLE | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.236 inch | 1.012 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
2045-1X29TS
Oupiin
|
Check for Price | Yes | Contact Manufacturer | 29 | 1 | 2.54 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5568 N | 5 GΩ | 1.1676 N | e3 | UL | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | 150u inch | SOLDER | 0.118 inch | 0.335 inch | 2.931 inch | 0.138 inch | OUPIIN AMERICA INC | compliant | EAR99 | 8536.69.40.40 |