Filter Your Search
1 - 1 of 1 results
|
0819R-30K
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 560 mΩ | 10 % | NO | 7.9 MHz | 290 mA | 135 MHz | IRON | 40 | RF INDUCTOR | 1 | NO | e3 | 105 °C | -55 °C | Tubular | 2 | Axial | TR, 14 INCH | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 508 µm | 38.1 mm | 1.98 mm | 5.08 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |