Filter Your Search
1 - 1 of 1 results
|
08CCM-1R5K-02
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 310 mΩ | 10 % | NO | 1 MHz | 900 mA | 220 MHz | PHENOLIC | 40 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 7.9MHZ | e3 | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | 800 µm | 5 mm | 6.5 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |