Filter Your Search
1 - 10 of 56 results
|
101R5440X824MR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 820 nF | 100 V | 20 % | 6813 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||||
|
101R5440X185KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 1.8 µF | 100 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||||
|
500R5440X564KR
EXXELIA Group
|
Check for Price | No | Obsolete | 560 nF | 50 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||
|
500R5440X105MR
EXXELIA Group
|
Check for Price | No | Obsolete | 1 µF | 50 V | 20 % | 6813 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||
|
500R5440X125MR
EXXELIA Group
|
Check for Price | No | Obsolete | 1.2 µF | 50 V | 20 % | 6813 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||
|
500R5440X824KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 820 nF | 50 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||||
|
101R5440X824KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 820 nF | 100 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||||
|
101R5440X564KR-ROHS
EXXELIA Group
|
Check for Price | Yes | Obsolete | 560 nF | 100 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin (Sn) - Copper (Cu) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||||
|
500R5440X185KR
EXXELIA Group
|
Check for Price | No | Obsolete | 1.8 µF | 50 V | 10 % | 6813 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 | ||
|
101R5440X105MR
EXXELIA Group
|
Check for Price | No | Obsolete | 1 µF | 100 V | 20 % | 6813 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | R | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Blister Pack | Tin/Lead (Sn70Pb30) | 15.2 mm | 15.2 mm | 17.2 mm | 3.3 mm | EXXELIA GROUP | , 6813 | compliant | EAR99 |