Parametric results for: 0905 204 301/10M under Metal Film Resistors

Filter Your Search

1 - 10 of 6,816 results

|
-
-
Size Code: 0905
Select parts from the table below to compare.
Compare
Compare
WRM0102D-1K27FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 1.27 kΩ 1 % 200 mW 0905 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm WELWYN COMPONENTS LTD SMT, 0905 compliant EAR99 8533.21.00.30
WRM0102D-205RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 205 Ω 1 % 200 mW 0905 SURFACE MOUNT MELF 25 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm WELWYN COMPONENTS LTD SMT, 0905 compliant EAR99 8533.21.00.30
WRM0102C-2K1DI
TT Electronics Resistors
Check for Price Yes Active 2.1 kΩ 0.5 % 200 mW 0905 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102Y-17K4CI
TT Electronics Resistors
Check for Price Yes Active 17.4 kΩ 0.25 % 200 mW 0905 SURFACE MOUNT MELF 15 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102C-499KFI
TT Electronics Resistors
Check for Price Yes Active 499 kΩ 1 % 200 mW 0905 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE TR, PLASTIC, 7 INCH MATTE TIN WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102Z-261RJI
TT Electronics Resistors
Check for Price Yes Active 261 Ω 5 % 200 mW 0905 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102C-270KDI
TT Electronics Resistors
Check for Price Yes Active 270 kΩ 0.5 % 200 mW 0905 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102C-60K4JI
TT Electronics Resistors
Check for Price Yes Active 60.4 kΩ 5 % 200 mW 0905 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102C-10R5DI
TT Electronics Resistors
Check for Price Yes Active 10.5 Ω 0.5 % 200 mW 0905 SURFACE MOUNT MELF 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30
WRM0102Z-475KFI
TT Electronics Resistors
Check for Price Yes Active 475 kΩ 1 % 200 mW 0905 SURFACE MOUNT MELF 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Cylindrical 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) WRAPAROUND 1.35 mm 2.3 mm TT ELECTRONICS PLC MELF compliant EAR99 8533.21.00.30