Filter Your Search
1 - 10 of 6,816 results
|
WRM0102D-1K27FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 1.27 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102D-205RFI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 205 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102C-2K1DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.1 kΩ | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102Y-17K4CI
TT Electronics Resistors
|
Check for Price | Yes | Active | 17.4 kΩ | 0.25 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-499KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 499 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102Z-261RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 261 Ω | 5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-270KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 270 kΩ | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-60K4JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 60.4 kΩ | 5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102C-10R5DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.5 Ω | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | ||||
|
WRM0102Z-475KFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 475 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |