Filter Your Search
1 - 10 of 6,816 results
|
WRM0102D-249RDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 249 Ω | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0102Z-5K9JI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.9 kΩ | 5 % | 200 mW | 0905 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102Z-430RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 430 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102C-825KJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 825 kΩ | 5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102C-2K7FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 2.7 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0102D-53K6FI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 53.6 kΩ | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0102C-28RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 28 Ω | 1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102Y-300RDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 300 Ω | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 | |||
|
WRM0102Y-634RBI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 634 Ω | 0.1 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 15 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | WELWYN COMPONENTS LTD | SMT, 0905 | compliant | EAR99 | 8533.21.00.30 | ||
|
WRM0102C-45R3DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 45.3 Ω | 0.5 % | 200 mW | 0905 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Cylindrical | 2 | TR, PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 1.35 mm | 2.3 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 | 8533.21.00.30 |