Filter Your Search
1 - 1 of 1 results
|
0908SQ-25NGSC
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 25 nH | 10 mΩ | 2 % | YES | 400 MHz | 4.4 A | 2.5 GHz | Air | 1208 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WIRE | 1.829 mm | 2.972 mm | 2.134 mm | COILCRAFT INC | 1208 | compliant | EAR99 | 8504.50.80.00 |