Filter Your Search
1 - 1 of 1 results
|
09HCP-121M-50
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 120 µH | 128 mΩ | 20 % | NO | 100 kHz | 1.9 A | FERRITE | DC-DC CONVERTER | 1 | NO | e3 | AEC-Q200 | 150 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | 800 µm | 12 mm | 7 mm | 12.3 mm | 10.8 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |