Filter Your Search
1 - 1 of 1 results
|
09P-222K-50
FASTRON GmBH
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 5.05 Ω | 10 % | NO | 20 kHz | 250 mA | 900 kHz | FERRITE | 70 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.252MHZ | e3 | 125 °C | -55 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 700 µm | 11 mm | 5 mm | 8.8 mm | 12.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |