Filter Your Search
1 - 10 of 837 results
|
09A30-01-1-02S
Grayhill Inc
|
$39.9050 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 2 | SPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
09A30-01-1-05S
Grayhill Inc
|
$41.1550 | Yes | Yes | Active | 250 mA | 28 V | 1 | 5 | SP5T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||
|
09A30-01-1-11S
Grayhill Inc
|
$43.6190 | Yes | Yes | Active | 250 mA | 28 V | 1 | 11 | SP11T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | |||||||
|
09A30-01-2-02N
Grayhill Inc
|
$43.6190 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 2 | DPDT | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 31.19 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | |||
|
09A30-01-1-12S-F
Grayhill Inc
|
$44.0220 | Yes | Yes | Active | 250 mA | 28 V | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||
|
09A30-01-1-12N-F
Grayhill Inc
|
$44.0220 | Yes | Yes | Active | 250 mA | 28 V | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SHAFT TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | NO | Gold (Au) | SOLDER | 24.38 mm | 14.27 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ||||||
|
09A30-01-1-12S
Grayhill Inc
|
$44.0220 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 31.19 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||||
|
09A30-01-2-06S
Grayhill Inc
|
$46.9390 | Yes | Yes | Active | 250 mA | 28 V | 10000 Cycle(s) | 1 | 6 | DP6T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | PANEL MOUNT-THREADED | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | 31.19 mm | 14.27 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
09A30-02-1-04N
Grayhill Inc
|
$50.2620 | Yes | Active | ROTARY SWITCH | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||
|
09A30-02-1-05S
Grayhill Inc
|
$51.0630 | Yes | Yes | Active | 250 mA | 28 V | 2 | 5 | SP5T | LATCHED | ROTARY SWITCH | STANDARD TYPE | .25A@115VAC | .25A@28VDC | 250 mA | 115 V | e4 | THROUGH HOLE-STRAIGHT | 30 deg | SHAFT AND PANEL SEALED | NO | GOLD | SOLDER | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 |