Filter Your Search
1 - 10 of 4,592 results
|
474109-E
TE Connectivity
|
$1.1259 | Active | 1 | 1.27 mm | 8 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 10 GΩ | 8A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 150 °C | PEG | NOT APPLICABLE | RECTANGULAR | NO | NO | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.283 inch | 0.137 inch | 0.35 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
374209-E
TE Connectivity
|
$1.8731 | Active | 1 | 1.27 mm | 8.7 A | FEMALE | CABLE | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | BOARD CONNECTOR | NO | 8.7A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 150 °C | NOT APPLICABLE | RECTANGULAR | NO | YES | NO | LOCKING | ONE | GENERAL PURPOSE | NO | WIRE | 0.449 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||
|
929550-01-09-EU
3M Interconnect
|
$1.8830 | Yes | Yes | Active | 9 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||
|
063209-E
TE Connectivity
|
$2.5018 | Yes | Active | 26 | 2 | 1.27 mm | 2 | 25 mΩ | 1.7 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 700VAC V | NO | 0.5 N | 10 GΩ | POLARIZED HOUSING | 0.5 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | TIN | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.5 mm | SURFACE MOUNT | 0.283 inch | 0.323 inch | 0.85 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||
|
294009-E
TE Connectivity
|
$6.4988 | Active | 2 | 800 µm | 1.47 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 100 MΩ | 1.47A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.185 inch | 0.181 inch | 1.728 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||
|
154809-E
TE Connectivity
|
$7.4211 | Yes | Active | 2 | 1.27 mm | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.05 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.276 inch | 0.246 inch | 2.2 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||
|
234209-E
TE Connectivity
|
$7.5421 | Yes | Active | 68 | 2 | 1.27 mm | 2 | 25 mΩ | 1 A | MALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.5 N | 10 GΩ | 1A | 1 | POLARIZED | 0.5 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 5.5 mm | SURFACE MOUNT | 0.283 inch | 0.388 inch | 1.9 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||
|
224209-E
TE Connectivity
|
$13.2534 | Active | 7 | 1 mm | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | LOCATING POST | NOT APPLICABLE | RECTANGULAR | NO | NO | 0.049 inch | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||||||||||||||||
|
114009-E
TE Connectivity
|
$23.4069 | Active | 110 | 5 | 2 mm | 5 | 20 mΩ | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | STANDARD: IEC 61076-4-101 | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.551 inch | 0.594 inch | 1.992 inch | 0.146 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
309E-115-2110
Methode Electronics Inc
|
Check for Price | Obsolete | 15 | 1 | 3.9624 mm | 1 | 5 mΩ | 7 A | MALE | BOARD | GLASS FILLED POLYCARBONATE | SN-PB ON NI | STRAIGHT | BOARD CONNECTOR | WITH HOOKS | 1500VAC V | 8.896 N | 500 GΩ | POLARIZED HOUSING | .556 N | UL, CSA | -40 °C | 105 °C | PCB EDGE LOCKING HOOK | RECEPTACLE | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.156 inch | ONE | RECTANGULAR | SOLDER | 0.41 inch | 0.45 inch | 2.334 inch | 0.188 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |