Filter Your Search
1 - 1 of 1 results
|
09P-221K-51
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 µH | 500 mΩ | 10 % | NO | 20 kHz | 800 mA | 3 MHz | FERRITE | 40 | DC-DC CONVERTER | 1 | NO | Q IS MEASURED AT: 0.796MHZ | 125 °C | -55 °C | Cylindrical | 2 | Radial | TR | CYLINDRICAL PACKAGE | RADIAL | WIRE | 700 µm | 25 mm | 5 mm | 8.8 mm | 12.5 mm | FASTRON ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | Fastron |