Filter Your Search
1 - 10 of 47 results
|
0ADBC3000-BE
Bel Fuse
|
$1.0000 | Yes | Active | 1 kV | 1 kV | 3 A | FAST | ELECTRIC FUSE | 7 J | 10 kA | 120 s | CE; CUL; UKCA; UL | 105 °C | -50 °C | 6x32mm | INLINE/HOLDER | BULK | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | |||||||||
|
0ADBC1000-BE
Bel Fuse
|
$1.0000 | Yes | Active | 1 kV | 1 kV | 1 A | FAST | ELECTRIC FUSE | 10 kA | 120 s | CE; CUL; UKCA; UL | e3 | 105 °C | -50 °C | 6x32mm | INLINE/HOLDER | BULK | NO | Matte Tin (Sn) | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | ||||||||
|
0ADBC0200-BE
Bel Fuse
|
$1.0000 | Yes | Active | 1 kV | 1 kV | 200 mA | FAST | ELECTRIC FUSE | 10 kA | 120 s | CE; CUL; UKCA; UL | 105 °C | -50 °C | 6x32mm | INLINE/HOLDER | BULK | NO | END CAP | 31.8 mm | 6.35 mm | BEL FUSE INC | compliant | EAR99 | |||||||||
|
0ADKC9150-BE
Bel Fuse
|
$1.0239 | Yes | Active | 600 V | 500 V | 15 A | TIME DELAY | ELECTRIC FUSE | 900 J | 10 ms | 200 A | CUL; TUV; UL | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||||
|
0ADKC9200-BE
Bel Fuse
|
$1.0239 | Yes | Active | 600 V | 500 V | 20 A | TIME DELAY | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 300 A | 2400 J | 10 ms | 200 A | CE; CUL; UL | 125 °C | -40 °C | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | BEL FUSE INC | compliant | EAR99 | Bel Circuit Protection | ROHS AND HALOGEN FREE | ||||||
|
0ADKC9120-BE
Bel Fuse
|
$1.0239 | Yes | Active | 600 V | 500 V | 12 A | TIME DELAY | ELECTRIC FUSE | 576 J | 10 ms | 200 A | CUL; TUV; UL | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||||
|
0ADKC9160-BE
Bel Fuse
|
$1.0239 | Yes | Active | 600 V | 500 V | 16 A | TIME DELAY | ELECTRIC FUSE | 1024 J | 10 ms | 200 A | CUL; TUV; UL | 125 °C | -40 °C | 5x20mm | INLINE/HOLDER | BULK | NO | END CAP | 20 mm | 5.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||||||
|
0ADKC0500-BE
Bel Fuse
|
$1.0617 | Yes | Active | ELECTRIC FUSE | e4 | SILVER | BEL FUSE INC | compliant | Bel Circuit Protection | |||||||||||||||||||||||
|
0ADEC9150-BE
Bel Fuse
|
$1.8300 | Yes | Active | 500 V | 500 V | 15 A | FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 20000 A, P... more | 66 J | 30 kA | 10 s | CUL; UL | e4 | 105 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK | NO | SILVER | END CAP | 31.8 mm | 6.4 mm | BEL FUSE INC | unknown | EAR99 | |||||
|
0ADEC9160-BE
Bel Fuse
|
$1.9500 | Yes | Active | 500 V | 500 V | 16 A | FAST | ELECTRIC FUSE | INTERRUPTING CURRENT-MAX(DC): 20000 A, P... more | 62 J | 30 kA | 10 s | CUL; UL | e4 | 105 °C | -55 °C | 6x32mm | INLINE/HOLDER | BULK | NO | SILVER | END CAP | 31.8 mm | 6.4 mm | BEL FUSE INC | unknown | EAR99 |