Filter Your Search
1 - 10 of 3,206 results
|
SR-5-500MA-AP
Eaton Bussmann
|
$0.3753 | Yes | Transferred | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 2 J | 35 A | CCC; CSA; EK; SEMKO; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||||||
|
SR-5-630MA-AP
Eaton Bussmann
|
$0.4618 | Yes | Transferred | 250 V | 630 mA | TIME LAG | ELECTRIC FUSE | 3 J | 35 A | CCC; CSA; EK; SEMKO; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||||||
|
0251.630MAT1L
Littelfuse Inc
|
$0.4651 | No | Yes | Active | 125 V | 125 V | 630 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
MCF05G-500MA
SPC Multicomp
|
$0.5314 | Yes | Contact Manufacturer | 250 V | 500 mA | FAST | ELECTRIC FUSE | 10 ms | 35 A | 5x20mm | INLINE/HOLDER | NO | END CAP | 20 mm | 5.2 mm | SPC TECHNOLOGY/ MULTICOMP | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||||||
|
0251.750MAT1L
Littelfuse Inc
|
$0.6236 | No | Yes | Active | 125 V | 125 V | 750 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
SR-5-800MA-AP
Eaton Bussmann
|
$0.6442 | Yes | Transferred | 250 V | 800 mA | TIME LAG | ELECTRIC FUSE | 6 J | 35 A | CCC; CSA; EK; SEMKO; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | AMMO PACK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||||||
|
0251010.MAT1L
Littelfuse Inc
|
$0.6622 | No | Yes | Active | 125 V | 125 V | 10 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 25 J | 50 A | 30 ms | CE; CSA; CUL; TUV; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | ||||
|
SR-5-500MA-BK
Eaton Bussmann
|
$0.7530 | Yes | Transferred | 250 V | 500 mA | TIME LAG | ELECTRIC FUSE | 2 J | 35 A | CCC; CSA; EK; SEMKO; UL; VDE | 85 °C | -40 °C | THROUGH HOLE | BULK | NO | PIN WIRE | 8.1 mm | 8.4 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||||||||
|
0251.250MAT1L
Littelfuse Inc
|
$0.8948 | No | Yes | Active | 125 V | 125 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC : 300 A | 50 A | 1 s | CE; CSA; CUL; UKCA; UL | e3 | 125 °C | -55 °C | PICO | THROUGH HOLE | AMMO PACK | NO | MATTE TIN | PIN WIRE | 7.11 mm | 2.8 mm | LITTELFUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | LITTELFUSE | |||||
|
TR2/6125FA500MA
Eaton Bussmann
|
$0.9765 | Yes | Transferred | 125 V | 125 V | 500 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.59 mm | 2.59 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 |