Filter Your Search
1 - 1 of 1 results
|
0ACJ-3150-TE
Bel Fuse
|
$2.5297 | Yes | Active | 350 V | 600 V | 3.15 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 600 VDC: 100 A | 3 J | 100 A | 120 s | AEC-Q200; CE; CUL; UKCA; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 13.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection |