Filter Your Search
1 - 10 of 90 results
|
ZV90H60E03
Honeywell Sensing and Control
|
Check for Price | Obsolete | 10000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 10.1A@250VAC | 10.1 A | 250 V | 3.05 N | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.4 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZM50E70E03
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 5A@250VAC | 5 A | 250 V | 1.43 N | -40 °C | 120 °C | PANEL MOUNT | NO | QUICK CONNECT | 6.4 mm | 10.6 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZM10D50E03
Honeywell Sensing and Control
|
Check for Price | Active | 1000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | .1A@125VAC | 100 mA | 125 V | 1.02 N | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NO | GOLD | SOLDER | 10.6 mm | 6.4 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||
|
ZM160C50E03
Honeywell Sensing and Control
|
Check for Price | Active | 10000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 6A@250VAC | 6 A | 250 V | 1.47 N | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.4 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZV10B60E03
Honeywell Sensing and Control
|
Check for Price | Obsolete | 10000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | .1A@125VAC | 100 mA | 125 V | 0.59 N | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.4 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZM50D10E03
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 5A@250VAC | 5 A | 250 V | 1.02 N | -40 °C | 120 °C | PANEL MOUNT | NO | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZM160C60E03
Honeywell Sensing and Control
|
Check for Price | Active | 10000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 6A@250VAC | 6 A | 250 V | 1.47 N | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NO | SOLDER | 10.6 mm | 6.4 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZV90G10E03
Honeywell Sensing and Control
|
Check for Price | Obsolete | 10000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 10.1A@250VAC | 10.1 A | 250 V | 2.44 N | -40 °C | 120 °C | PANEL MOUNT | NO | SOLDER | 6.4 mm | 9.9 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZM150C10E03
Honeywell Sensing and Control
|
Check for Price | Active | 10000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | 3A@250VAC | 3 A | 250 V | 1.47 N | -40 °C | 120 °C | PANEL MOUNT | NO | SOLDER | 6.4 mm | 10.6 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||
|
ZV10E10E03
Honeywell Sensing and Control
|
Check for Price | Obsolete | 10000000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | MICRO SWITCH | .1A@125VAC | 100 mA | 125 V | 1.43 N | -40 °C | 120 °C | PANEL MOUNT | NO | SOLDER | 6.4 mm | 9.9 mm | 19.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |