Filter Your Search
1 - 10 of 60 results
|
P600L-72-6.0
AEM Inc
|
Check for Price | Active | 72 V | 6 A | ELECTRIC FUSE | 3 J | e4 | 125 °C | -55 °C | THROUGH HOLE | NO | GOLD OVER NICKEL (50) | PIN WIRE | 3.68 mm | 6.86 mm | 7.11 mm | AEM INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
P700L-72-3/8-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 375 mA | ELECTRIC FUSE | 10 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
P700L-72-15.0-LAT1
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 15 A | ELECTRIC FUSE | 703 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 10.922 mm | 6.35 mm | 12.065 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
P700L-72-5.0-LAT1
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 5 A | ELECTRIC FUSE | 78 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
P700L-72-1/2
AEM Inc
|
Check for Price | No | Active | 72 V | 500 mA | ELECTRIC FUSE | 10 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
P700L-72-1/8
AEM Inc
|
Check for Price | No | Active | 72 V | 125 mA | ELECTRIC FUSE | 2 J | 60 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | compliant | EAR99 | 8536.10.00.40 | ||||
|
P700L-72-7.5-LAT1
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 7.5 A | ELECTRIC FUSE | 175 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 | ||||
|
P700L-72-4.0
AEM Inc
|
Check for Price | No | Active | 72 V | 4 A | ELECTRIC FUSE | 50 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | compliant | EAR99 | 8536.10.00.40 | ||||
|
P600L-72-3/4
AEM Inc
|
Check for Price | Active | 72 V | 750 mA | ELECTRIC FUSE | e4 | 125 °C | -55 °C | THROUGH HOLE | NO | GOLD OVER NICKEL (50) | PIN WIRE | 3.68 mm | 6.86 mm | 7.11 mm | AEM INC | compliant | EAR99 | 8536.10.00.40 | ||||||
|
P700L-72-10.0-LAT2
AEM Inc
|
Check for Price | No | Contact Manufacturer | 72 V | 10 A | ELECTRIC FUSE | 312 J | 5 s | MIL-PRF-23419/13 | 150 °C | -55 °C | SURFACE MOUNT | YES | WRAPAROUND | 5.969 mm | 4.064 mm | 8.382 mm | AEM INC | unknown | EAR99 | 8536.10.00.40 |