Filter Your Search
1 - 10 of 10 results
|
LA100P400-4
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 290 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | |||||
|
A50P400-4TA
Mersen Electrical Power
|
Check for Price | Active | 500 V | 450 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 53.1 mm | 38.1 mm | MERSEN S A | compliant | EAR99 | ||||||
|
A50P400-4TI
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 450 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 53.1 mm | 38.1 mm | MERSEN S A | compliant | EAR99 | ||||
|
A70P400-4TI
Mersen Electrical Power
|
Check for Price | Active | 700 V | 650 V | 400 A | VERY FAST | ELECTRIC FUSE | INDICATOR | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 72.1 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||||||
|
A50P400-4
Mersen Electrical Power
|
Check for Price | Yes | Active | 500 V | 450 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 450 VDC: 79000 A | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 53.1 mm | 38.1 mm | MERSEN S A | compliant | EAR99 | |||||
|
A100P400-4TI
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 750 V | 400 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 38 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | ||||
|
A70P400-4
Mersen Electrical Power
|
Check for Price | Active | 700 V | 650 V | 400 A | VERY FAST | ELECTRIC FUSE | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 72.1 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | |||||||
|
A100P400-4
Mersen Electrical Power
|
Check for Price | Active | 1 kV | 750 V | 400 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | 38 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | |||||
|
A70P400-4TA
Mersen Electrical Power
|
Check for Price | Active | 700 V | 650 V | 400 A | VERY FAST | ELECTRIC FUSE | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 72.1 mm | 50.8 mm | MERSEN S A | compliant | EAR99 | |||||||
|
LA100P400-4TI
Littelfuse Inc
|
Check for Price | Obsolete | 1 kV | 750 V | 400 A | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 750 VDC: 100000 A | INDICATOR | 290 J | 100 kA | UL | INLINE/HOLDER | NO | TAB/BLADE | 88.1 mm | 50.8 mm | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE |