Filter Your Search
1 - 4 of 4 results
|
QRS4120P010R18
NetPower Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-P10 | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/GOLD | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | NETPOWER CORP | QUARTER BRICK PACKAGE-10 | compliant | EAR99 | ||
|
TRG30R180V
Cincon Electronics Corporation
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
TRG10R180
Cincon Electronics Corporation
|
Check for Price | Active | AC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
QRS4120N010R18
NetPower Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 48 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 120 W | R-XDMA-P10 | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL/GOLD | PIN/PEG | 3.81 mm | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | NETPOWER CORP | QUARTER BRICK PACKAGE-10 | compliant | EAR99 |