Filter Your Search
1 - 1 of 1 results
|
0RLC-25T240G
Bel Fuse
|
Check for Price | Yes | Obsolete | 48 V | 24 V | 75 V | 36 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 30 W | R-XDMA-P6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 9.14 mm | BEL FUSE INC | MODULE | ROHS COMPLIANT PACKAGE-6 | 6 | compliant | EAR99 |