Filter Your Search
1 - 10 of 29 results
|
0ACA-9250-TE
Bel Fuse
|
$0.4820 | Yes | Active | 72 V | 25 A | ELECTRIC FUSE | 400 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0ACA-9300-TE
Bel Fuse
|
$0.7411 | Yes | Active | 72 V | 30 A | ELECTRIC FUSE | 900 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0ACA-9400-TE
Bel Fuse
|
$0.7414 | Yes | Active | 63 V | 40 A | ELECTRIC FUSE | 1600 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0ACA-9200-TE
Bel Fuse
|
$0.8870 | Yes | Active | 72 V | 20 A | ELECTRIC FUSE | 210 J | 500 A | 60 s | CUL; UL | e4 | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | Silver (Ag) | WRAPAROUND | 2.6 mm | 2.6 mm | 6.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | ||||
|
0ACG-1250-TE
Bel Fuse
|
$1.4565 | Yes | Active | 350 V | 500 V | 1.25 A | ELECTRIC FUSE | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | ||||||
|
0ACG-2500-TE
Bel Fuse
|
$1.5941 | Yes | Active | 350 V | 500 V | 2.5 A | ELECTRIC FUSE | 2 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | |||||
|
0ACG-3150-TE
Bel Fuse
|
$1.5941 | Yes | Active | 350 V | 500 V | 3.15 A | ELECTRIC FUSE | 3 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | |||||
|
0ACG-5000-TE
Bel Fuse
|
$1.6419 | Yes | Active | 350 V | 450 V | 5 A | ELECTRIC FUSE | 11 J | 100 A | 1 s | CUL; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 11.2 mm | BEL FUSE INC | unknown | |||||
|
0ACJ-7500-TE
Bel Fuse
|
$1.9717 | Yes | Active | 350 V | 400 V | 7.5 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 200 A | 25 J | 100 A | 120 s | AEC-Q200; CE; CUL; UKCA; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 13.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection | |||
|
0ACJ-6000-TE
Bel Fuse
|
$1.9717 | Yes | Active | 350 V | 400 V | 6 A | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 400 VDC: 200 A | 15 J | 100 A | 120 s | AEC-Q200; CE; CUL; UKCA; UL | e4 | 125 °C | -40 °C | SURFACE MOUNT | TR, 13 INCH | YES | Silver (Ag) | WRAPAROUND | 5.05 mm | 5.05 mm | 13.2 mm | BEL FUSE INC | compliant | Bel Circuit Protection |