Filter Your Search
1 - 1 of 1 results
|
0W633-001-XTP
onsemi
|
$20.4979 | Yes | Yes | Obsolete | 50 MHz | YES | 1.8 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | IT ALSO OPERATES AT NOMINAL 1.25V | YES | NO | FIXED POINT | MULTIPLE | YES | 2 V | 900 mV | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.1 mm | 5 mm | 5 mm | ONSEMI | BGA | 5 X 5 MM, GREEN, CABGA-49 | 57 | 566AA | compliant | 3A991.A.2 | 8542.31.00.01 | onsemi |