Filter Your Search
1 - 10 of 1,132 results
|
SMM02040C4121FB300
Vishay Intertechnologies
|
$0.0266 | Yes | Active | 4.12 kΩ | 1 % | 250 mW | 1406 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.4 mm | 3.6 mm | VISHAY INTERTECHNOLOGY INC | MELF | compliant | Vishay | |||||||||
|
D55342E07B4E12RT1
Vishay Intertechnologies
|
$2.4550 | No | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | NON-INDUCTIVE | 70 °C | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 3.2004 mm | 1.6002 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
D55342K07B4E12R
Vishay Intertechnologies
|
$3.9955 | No | No | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | THIN FILM | D55342 | NON-INDUCTIVE, LASER TRIMMABLE | E/H-MILITARYM/D55342 | YES | 100 V | e0 | MIL-PRF-55342 | 125 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | |||||||||
|
BCR41200FCAHWS
Vishay Intertechnologies
|
$9.7285 | Yes | Active | 4.12 kΩ | 1 % | 250 mW | 0202 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 75 V | 125 °C | -55 °C | Chip | 2 | Waffle Pack | 253 µm | 500 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||
|
B0202GS-01-4121-F
TT Electronics Resistors
|
Check for Price | Obsolete | 4.12 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||||||
|
R0202GS-03-4121-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 4.12 kΩ | 1 % | 250 mW | 0202 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TRAY | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | TT ELECTRONICS PLC | , 0202 | compliant | EAR99 | 8533.21.00.30 | |||||||||||||
|
239045174122L
YAGEO Corporation
|
Check for Price | Yes | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RT | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||||
|
D55342H07W4E12P
State of the Art Inc
|
Check for Price | Yes | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | MIL-PRF-55342 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 460 µm | 3.2 mm | 1.55 mm | STATE OF THE ART INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
BLU1206-4121-FB5
RCD Components Inc
|
Check for Price | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | 150 V | 155 °C | Chip | 2 | Bulk | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | ||||||||||||||||||||
|
BLU1206-4121-FB5Q
RCD Components Inc
|
Check for Price | No | Active | 4.12 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.30 |