Filter Your Search
1 - 10 of 66 results
|
C106Q-YB
NEC Electronics America Inc
|
Check for Price | Obsolete | 3 mA | 200 µA | 15 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 15 V | TO-202 | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
TIC35
Texas Instruments
|
Check for Price | No | Obsolete | 400 A | 100 µA | 2 mA | 20 µA | 15 V | 400 mA | SCR | SINGLE | RADIATION RESISTANT | 750 mV | 3 A | 5 V | TO-18 | O-MBCY-W3 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | CYLINDRICAL, O-MBCY-W3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||
|
C107Q1
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 3.7 kA | 100 µA | 3 mA | 500 µA | 15 V | SCR | 40 µs | 800 mV | 15 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
C106Q1
Intersil Corporation
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||
|
C106Q-3
NEC Electronics America Inc
|
Check for Price | Obsolete | 3 mA | 200 µA | 15 V | 4 A | SCR | SINGLE | 40 µs | 800 mV | 10 µA | 15 V | TO-202 | R-PSFM-T2 | Not Qualified | 110 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | NEC ELECTRONICS AMERICA INC | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
C108Q1
Intersil Corporation
|
Check for Price | No | Obsolete | 5 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 30 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||
|
2N876
Digitron Semiconductors
|
Check for Price | Obsolete | 1.5 V | 350 A | 100 µA | 5 mA | 200 µA | 15 V | SCR | 800 mV | 20 A | 100 °C | -60 °C | NO | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
C106Q1
Digitron Semiconductors
|
Check for Price | No | Obsolete | 2.2 V | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||
|
C106Q1
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 kA | 100 µA | 3 mA | 200 µA | 15 V | SCR | 40 µs | 800 mV | 20 A | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||
|
SFS884
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 80 µA | 15 V | 785 mA | SCR | SINGLE | 15 V | TO-18 | O-MBCY-W3 | Not Qualified | 150 °C | -65 °C | ANODE | 1 | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SOLID STATE DEVICES INC | CYLINDRICAL, O-MBCY-W3 | compliant | EAR99 | 8541.30.00.80 | BCY | 3 |