Parametric results for: 1--bc31 under Power/Signal Relays

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 1bc3
Select parts from the table below to compare.
Compare
Compare
B07B311BC3
TE Connectivity
$250.0105 No Active 2.34 W 300 Ω 10 A 28 V 10 A DPDT-CO MOMENTARY POWER/SIGNAL RELAY DC 26.5 V -65 °C 125 °C SILVER CADMIUM OXIDE PANEL MOUNT 2 FORM C HERMETICALLY SEALED NO SOLDER TE CONNECTIVITY LTD unknown EAR99 8536.41.00.20 TE Connectivity
812H-1B-C3VDC
Song Chuan Precision Company
Check for Price Yes Contact Manufacturer 360 mW 25 Ω 10 A 120 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 120 mA 2.25 V 300 mV 3 V 10A@120VAC 15 ms 5 ms CSA; CUL; TUV; UL; VDE -40 °C 85 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 16 mm 16.3 mm 21 mm 21mm x 16mm x 16.3mm SONG CHUAN PRECISION CO LTD unknown EAR99
812BH-1B-C3VDC
Song Chuan Precision Company
Check for Price Yes Contact Manufacturer 360 mW 25 Ω 10 A 120 V 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 120 mA 2.25 V 300 mV 3 V 10A@120VAC 15 ms 5 ms CSA; CUL; TUV; UL; VDE -40 °C 85 °C AC THROUGH HOLE-STRAIGHT NO SOLDER 16 mm 16.3 mm 21 mm 21mm x 16mm x 16.3mm SONG CHUAN PRECISION CO LTD unknown EAR99