Filter Your Search
1 - 10 of 429 results
|
B07B311BC3
TE Connectivity
|
$240.9358 | No | Active | 2.34 W | 300 Ω | 10 A | 28 V | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||||||||||||||||||||
|
B07D631BC2
TE Connectivity
|
$355.9591 | Yes | Active | 2.34 W | 300 Ω | 10 A | 28 V | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||
|
K81BC57
TE Connectivity
|
$458.0542 | No | Active | 2.875 W | 4.7 kΩ | 30 A | 10 V | 30 A | SPST-NC | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 80 V | 5 V | 115 V | 10A@10VDC | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM B | NO | SCREW | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||||||||||||||||
|
K81BC47
TE Connectivity
|
$458.0542 | No | Active | 2.875 W | 4.7 kΩ | 30 A | 10 V | 30 A | SPST-NC | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 80 V | 5 V | 115 V | 10A@10VDC | 10 ms | 10 ms | MIL-R-83725 | -55 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM B | NO | SCREW | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||||||||||||||||
|
B07D111BC4-0202
TE Connectivity
|
$682.1447 | No | No | Active | 28 V | 2.613 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 93 mA | 13 V | 7 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.88 mm | 25.91 mm | 27.3 mm | 27.3mm x 15.875mm x 25.91mm | 0.0054000508001016 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||
|
B07D111BC4-0006
TE Connectivity
|
$723.5919 | No | Active | 2.341 W | 300 Ω | 10 A | 10 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||||||||||||||||||||
|
1BCN-2A-106E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 330 mW | 110 Ω | 3 A | 115 V | 28 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 55 mA | 6 V | 3A@115VAC | 5A@28VDC | 17 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
1BC-2A-103E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 48.89 Ω | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 45 mA | 2.2 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
1BC-1D-113E
Hi-G Relays
|
Check for Price | Contact Manufacturer | 25 mW | 1 kΩ | 1 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 10 V | 1A@115VAC | 2A@28VDC | 18 ms | 6 ms | e4 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER HOOK | 10.41 mm | 32.54 mm | 20.57 mm | 20.57mm x 10.41mm x 32.54mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
CECC16207-801BCP2YE3
Hi-G Relays
|
Check for Price | Contact Manufacturer | 462 mW | 78 Ω | 28 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 5 V | 700 mV | 6 V | 1A@28VDC | 4.5 ms | 6.5 ms | CECC | e4 | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 9.53 mm | 7.1 mm | 9.53 mm | 9.53mm x 9.53mm x 7.1mm | HIGH GENERATION SRL | unknown | EAR99 | 8536.41.00.20 |