Filter Your Search
1 - 10 of 55 results
|
MSS1P6HM3_A/H
Vishay Intertechnologies
|
$0.0518 | Yes | Active | 1 A | 680 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 25 A | 1 | R-PDSO-F2 | e3 | AEC-Q101 | DO-219AD | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
MSS1P6-M3/89A
Vishay Intertechnologies
|
$0.0736 | Yes | Active | 1 A | 680 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE , LOW POWER LOSS | EFFICIENCY | 25 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-219AD | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | ||||||||
|
V1P6-M3/H
Vishay Intertechnologies
|
$0.0893 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | 25 A | 1 | R-PDSO-F2 | e3 | DO-219AD | 1 | 150 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Vishay | 2017-05-15 | |||||||||||
|
SS1P6L-M3/84A
Vishay Intertechnologies
|
$0.2259 | Yes | Active | 1 A | 520 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | ||||||||||
|
SS1P6LHM3/84A
Vishay Intertechnologies
|
$0.2379 | Yes | Active | 1 A | 520 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW POWER LOSS | 50 A | 1 | Not Qualified | R-PDSO-F2 | e3 | DO-220AA | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | SMP, 2 PIN | not_compliant | Vishay | ||||||||||
|
1P647
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | 15 A | 1 | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1P646
Semiconductors Inc
|
Check for Price | Contact Manufacturer | 1 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 15 A | 1 | 150 °C | SEMICONDUCTORS INC | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1P648
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1 A | 1.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 500 V | 1 | 15 A | 1 | Not Qualified | O-PALF-W2 | IEC-134; UL RECOGNIZED | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1P646
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1 A | 1.5 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 15 A | 1 | Not Qualified | O-PALF-W2 | IEC-134; UL RECOGNIZED | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
1P603AS
TTM Technologies
|
Check for Price | Yes | Active | Tin (Sn) - immersion | TTM TECHNOLOGIES INC | compliant | 90 DEGREE HYBRID COUPLER |