Filter Your Search
1 - 10 of 168 results
|
100E0111-0.50-9
TE Connectivity
|
$0.4039 | Obsolete | NO | NO | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | WIRE AND CABLE | NO | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100E0111-0.75-9CK0001
TE Connectivity
|
$0.5962 | Yes | Obsolete | NO | NO | NO | TE CONNECTIVITY LTD | compliant | WIRE AND CABLE | NO | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100E0111-2.50-9
TE Connectivity
|
$1.1439 | Yes | Obsolete | 300 V | 13 AWG | -65 °C | 105 °C | SPEC 100E | TE CONNECTIVITY LTD | compliant | TE Connectivity | WIRE AND CABLE | FLEXIBLE CORD AND FIXTURE WIRE | TIN | COPPER ALLOY | 13 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
100E0111-1.50-9
TE Connectivity
|
$1.1947 | Obsolete | NO | NO | NO | TE CONNECTIVITY LTD | unknown | TE Connectivity | WIRE AND CABLE | NO | COMMUNICATION CABLE | 14 AWG | 2.081 mm2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
100E-011-2004-P100
Methode Electronics Inc
|
Check for Price | Obsolete | 11 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT HOOKS, W/ BLACK STRIPE | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.315 inch | 0.31 inch | 1.1 inch | 0.18 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
100E-019-2001-P100
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 19 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | TIN LEAD (150) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITHOUT HOOKS, W/ BLACK STRIP | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.19 inch | 0.33 inch | 1.9 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
100E-014-2103-P100
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT HOOKS, W/ BLACK STRIPE | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.315 inch | 0.31 inch | 1.4 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
100E-016-2001-P008
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 16 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | TIN LEAD (150) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITHOUT HOOKS, TRAY PACKAGING | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.19 inch | 0.33 inch | 1.6 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
100E-018-2103
Methode Electronics Inc
|
Check for Price | Obsolete | 18 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | SN-PB ON NI | RIGHT ANGLE | BOARD CONNECTOR | WITHOUT HOOKS | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN/LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.315 inch | 0.31 inch | 1.8 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
100E-014-2101-P100
Methode Electronics Inc
|
Check for Price | No | No | Obsolete | 14 | 1 | 2.54 mm | 1 | 10 mΩ | 3.5 A | FEMALE | BOARD | POLYAMIDE | TIN LEAD (150) OVER NICKEL (150) | STRAIGHT | BOARD CONNECTOR | WITHOUT HOOKS, W/ BLACK STRIP | 1500VAC V | NO | 2.224 N | 500 GΩ | .556 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -40 °C | 105 °C | PLUG | TIN LEAD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.19 inch | 0.33 inch | 1.4 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |