Filter Your Search
1 - 10 of 287 results
|
1.5KE30CA
Continental Device India Ltd
|
$0.1360 | Yes | Active | 41.4 V | 1 µA | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.5 V | 1.5 kW | 25.6 V | O-PALF-W2 | IATF 16949, IEC-61000-4-2, 4-4 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CONTINENTAL DEVICE INDIA LTD | compliant | |||||||||||||||||
|
1.5KE30CA
Diotec Semiconductor AG
|
$0.1840 | Yes | Active | 41.4 V | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | 31.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | not_compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||
|
1.5KE30CA-E3/54
Vishay Intertechnologies
|
$0.2326 | Yes | Active | 41.4 V | 1 µA | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 1.5 kW | 25.6 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | ||||||||||||
|
1.5KE30CA-TP
Micro Commercial Components
|
$0.2720 | Yes | Yes | Active | 41.4 V | 5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | CMOS COMPATIBLE | 31.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | DO-201AE | |||||||
|
1.5KE30CA/B
YAGEO Corporation
|
$0.3051 | Active | 41.4 V | 1 µA | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 31.5 V | 1.5 kW | 25.6 V | O-PALF-W2 | IEC61000-4-2; UL CERTIFIED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | YAGEO | 2019-04-29 | |||||||||||
|
1.5KE30CA
Littelfuse Inc
|
$0.3433 | No | No | Active | 41.4 V | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | unknown | PLASTIC, CASE 8, 2 PIN | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | CASE 8 | ||||||
|
1.5KE30CA-B
Littelfuse Inc
|
$0.3553 | Yes | Active | 41.4 V | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | not_compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | LITTELFUSE | DO-201 | ||||||||
|
SMCJ1.5KE30CA-TP
Micro Commercial Components
|
$0.3657 | Yes | Yes | Active | 41.4 V | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 1.5 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AB | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | R-PDSO-C2 | 2 | EAR99 | 8541.10.00.50 | DO-214AB | |||||||||
|
1.5KE30CA-E3/54
Vishay Semiconductors
|
$0.4069 | Yes | Yes | Active | 41.4 V | 1 µA | 6.5 W | 30 V | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.5 V | 1.5 kW | 25.6 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | O-PALF-W2 | 2 | EAR99 | 8541.10.00.50 | Vishay | |||||||
|
TP1.5KE30CA
Littelfuse Inc
|
$0.4144 | Yes | Active | 6.5 W | SILICON | 28.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 25.6 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 31.5 V | 1.5 kW | O-PALF-W2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED | DO-201 | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | unknown | O-PALF-W2 | EAR99 | 8541.10.00.50 | LITTELFUSE | 2016-06-30 |