Filter Your Search
1 - 10 of 14 results
|
MLA0FY12NR15M-M3
Pulse Maglayers
|
Check for Price | Active | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
M39010/4BR15MM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 25 MHz | 2.9 A | 510 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/04 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
M39010/04B15MM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 25 MHz | 2.9 A | 510 MHz | PHENOLIC | 55 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/04 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | PRINTED WIRING PIN | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
M39010/06BR15MM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 25 MHz | 2.45 A | 525 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 635 µm | 36.53 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||
|
M39010/06BR15MM
Gowanda Electronics Corporation
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 2.45 A | 525 MHz | Phenolic | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 25 MHZ | e0 | M39010/06 | 125 °C | -55 °C | Tubular | 2 | Axial | TR, 12 Inch | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | 690 µm | 41.3 mm | 4.22 mm | 9.78 mm | GOWANDA ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | AXIAL LEADED | ||||
|
MAC106EZ-R15M-M1
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||
|
3613CR15MM
TE Connectivity
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 220 mΩ | 20 % | YES | 25.2 MHz | 730 mA | 250 MHz | FERRITE | 35 | RF INDUCTOR | 1 | YES | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MLA1FY12NR15M-M3
Pulse Maglayers
|
Check for Price | Active | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||||||||||||
|
M39010/6BR15MM
API Delevan
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 20 % | NO | 25 MHz | 2.45 A | 525 MHz | PHENOLIC | 50 | RF INDUCTOR | 1 | NO | e0 | MIL-PRF-39010/06 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | AXIAL | WIRE | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
MMD-04BZNR15M-M2
Pulse Maglayers
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | MAGLAYERS SCIENTIFIC-TECHNICS CO LTD | compliant | EAR99 | 8504.50.80.00 |