Filter Your Search
1 - 10 of 11,399 results
|
Q21.99-JXS75-8-10-100-T2-FU-LF
Jauch Quartz America
|
Check for Price | Yes | Obsolete | 21.99 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 20 Ω | 8 pF | 7.5mm x 5.2mm x 1.3mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 7.5mm x 5.2mm x 1.3mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | unknown | 8541.60.00.60 | ||||
|
Q24.9990-JXS22P4-12-10/100-T1-FU
Jauch Quartz America
|
Check for Price | Active | 34.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 25 Ω | 12 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||
|
Q20.0-JXS22P4-30-10/100-T1-FU-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 30 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 25 Ω | 30 pF | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | |||
|
Q10.0-JXS32P4-S-10/100-T1-HMR
Jauch Quartz America
|
Check for Price | No | Active | 10 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 150 Ω | 3.2mm x 2.5mm x 0.7mm | 85 °C | SERIES - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
Q11.9990-JXS53P4-S-10/100-T2-AEC-LF
Jauch Quartz America
|
Check for Price | Yes | Not Recommended | 11.999 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 105 °C | SERIES - FUNDAMENTAL | AT CUT; AEC-Q200; TR, 7 INCH | 10 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
Q29.999-JXS32P4-8-10/100-T2-HMR-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 29.999 MHz | 10 ppm | 0.01 % | 3 PPM/FIRST YEAR | 25 Ω | 8 pF | 3.2mm x 2.5mm x 0.7mm | 105 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -40 °C | 105 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||
|
Q30.0-JXS22-S-10-100-T3-HMR
Jauch Quartz America
|
Check for Price | Active | 30 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 25 Ω | 2.5mm X 2.0mm X 0.55mm | 125 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
Q35.0-JXS22-S-10/100-T1-HMR
Jauch Quartz America
|
Check for Price | Active | 35 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 20 Ω | 2.5mm X 2.0mm X 0.55mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | |||||||
|
Q24.999-JXS22-6-10/100-T3-FU-HMR
Jauch Quartz America
|
Check for Price | Active | 24.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 35 Ω | 6 pF | 2.5mm X 2.0mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | compliant | 8541.60.00.60 | ||||||
|
Q34.999-JXS22-6-10-100-T3-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 34.999 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 25 Ω | 6 pF | 2.5mm X 2.0mm X 0.55mm | 125 °C | PARALLEL - FUNDAMENTAL | AT CUT | 10 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | NICKEL GOLD | 2.5mm X 2.0mm X 0.55mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.60 |