Filter Your Search
1 - 10 of 145 results
|
IDD10-12D2U
Chinfa Electronics Ind Co Ltd
|
$28.3500 | Contact Manufacturer | NO | 12 V | 24 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 89 % | 36 V | 18 V | 1 % | 5 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 10 W | NO | 30 ms | R-MDMA-P5 | UL, CUL, TUV, CE | 71 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 25.4 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||
|
IDD10-12D1U
Chinfa Electronics Ind Co Ltd
|
$28.3500 | Contact Manufacturer | NO | 12 V | 12 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 88 % | 18 V | 9 V | 1 % | 5 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 10 W | NO | 30 ms | R-MDMA-P5 | UL, CUL, TUV, CE | 71 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 25.4 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||
|
IDD10-12D3U
Chinfa Electronics Ind Co Ltd
|
$28.3500 | Contact Manufacturer | NO | 12 V | 48 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 89 % | 75 V | 35 V | 1 % | 5 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 10 W | NO | 30 ms | R-MDMA-P5 | UL, CUL, TUV, CE | 71 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 25.4 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||
|
IDD10-12D5U
Chinfa Electronics Ind Co Ltd
|
$29.5100 | Contact Manufacturer | NO | 12 V | 48 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 83 % | 75 V | 18 V | 1 % | 5 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 10 W | NO | 30 ms | R-MDMA-P5 | UL, CUL, TUV, CE | 71 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 25.4 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||
|
IDD10-12D4U
Chinfa Electronics Ind Co Ltd
|
$29.5100 | Contact Manufacturer | NO | 12 V | 24 V | 420 mA | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ALSO -12V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | 82 % | 36 V | 9 V | 1 % | 5 % | 1 | 2 | 12.24 V | 11.76 V | SHORT CIRCUIT | 10 W | NO | 30 ms | R-MDMA-P5 | UL, CUL, TUV, CE | 71 °C | -40 °C | 5 | METAL | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.46 mm | 25.4 mm | CHINFA ELECTRONICS IND CO LTD | , | unknown | EAR99 | |||||||
|
MHP10-12D12-T
Artesyn Embedded Technologies
|
Check for Price | Obsolete | ARTESYN TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
1012D12HN-Y
Martek Power Inc
|
Check for Price | Yes | Obsolete | NO | 12 V | 12 V | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | ADDITIONAL -12V OUTPUT AVAILABLE | 18 V | 9 V | 1 | 2 | 12.12 V | 11.88 V | OTHER | 10 W | NO | R-XXMA-P5 | 74 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | PIN/PEG | UNSPECIFIED | 50.8 mm | 9.78 mm | 25.4 mm | MARTEK POWER INC | , | unknown | EAR99 | ||||||||||
|
1012D48WFR
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
MHP10-12D15-4S
Artesyn Embedded Technologies
|
Check for Price | Obsolete | ARTESYN TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
1012D48HN-Y
Cooper Industries
|
Check for Price | Transferred | COOPER INDUSTRIES | , | unknown | 8542.39.00.01 |