Filter Your Search
1 - 10 of 29 results
|
0805CS-910XFRD
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e3 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | |||
|
0805CS-910XFEC
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||
|
M0805CS-910XFSD
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e0 | 140 °C | -55 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
0805CS-910XFLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | |||
|
0805CS-910XFTD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 500 MHZ | e1 | AEC-Q200 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0907 | compliant | EAR99 | 8504.50.80.00 | ||
|
10XF0474-S3DR
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 4.7 mH | 26 Ω | 20 % | 160 A | 850 kHz | 4051 | e3 | 85 °C | -40 °C | Bobbin | SMT | TR | Matte Tin (Sn) | 5.08 mm | 10.16 mm | 13.08 mm | XFMRS INC | 4051 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
M0805CS-910XF
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 1.33 GHz | CERAMIC | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500MHZ | e0 | 140 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
0805CS-910XFBB
Coilcraft Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0805 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
10XF0154-S3DR
XFMRS Inc
|
Check for Price | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.5 mH | 10.8 Ω | 20 % | 300 A | 1.7 MHz | 4051 | e3 | 85 °C | -40 °C | Bobbin | SMT | TR | Matte Tin (Sn) | 5.08 mm | 10.16 mm | 13.08 mm | XFMRS INC | 4051 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
M0805CS-910XFSB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 91 nH | 480 mΩ | 1 % | YES | 150 MHz | 400 mA | 1.33 GHz | CERAMIC | 65 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 500 MHZ | e0 | 140 °C | -55 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.73 mm | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 |