Filter Your Search
1 - 10 of 97 results
|
D4N-4180
OMRON Corporation
|
$34.9752 | Yes | Active | 2.5 A | 250 V | 300000 Cycle(s) | DPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | P.T.= 15 DEG, T.T.= 15 DEG | 10A@240VAC | 2.5A@250VDC | 10 A | 240 V | 1.5 N | -30 °C | 70 °C | PANEL MOUNT | IP67 | NO | SCREW | 30 mm | 57.5 mm | 31 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||
|
GLDA01K8B
Honeywell Sensing and Control
|
$41.5930 | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||
|
GLDB01K8B
Honeywell Sensing and Control
|
$48.6305 | Yes | Obsolete | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP66 | NO | SCREW | 30 mm | 30.5 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||
|
LSK3K-8C
Honeywell Sensing and Control
|
$130.5905 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 93 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
LSYKB3K-8C
Honeywell Sensing and Control
|
$283.8761 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -29 °C | 121 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||||||
|
LSK3K-8A
Honeywell Sensing and Control
|
$286.4871 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 93 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
LSK1A-8C
Honeywell Sensing and Control
|
$289.2561 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 93 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
LSYKC1A-8C
Honeywell Sensing and Control
|
$307.1954 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 121 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
GLAA01K8B
Honeywell Sensing and Control
|
$335.8827 | Yes | Active | 550 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 mm | 82 mm | 42 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||
|
LSK1A-8A
Honeywell Sensing and Control
|
$341.3410 | Yes | Active | 240 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | CAT WHISKER | 10A@600VAC | 10 A | 600 V | -12 °C | 93 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP65; IP66; IP67 | NO | SCREW | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | Honeywell |