Filter Your Search
1 - 10 of 7,742 results
|
HMC540SLP3E
Analog Devices Inc
|
$6.9001 | No | Yes | Active | 50 Ω | 15 dB | 26.99 dBm | 3 dB | 1.17 | 8 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE | 8 GHz | 100 MHz | e3 | 105 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 16 PIN | 16 | HCP-16-3 | compliant | Analog Devices | |||||||||||||
|
HMC470ALP3E
Analog Devices Inc
|
$10.9862 | No | Yes | Active | 50 Ω | 31 dB | 25 dBm | 2 dB | YES | 3 GHz | VARIABLE ATTENUATOR | GAAS | CMOS COMPATIBLE | 3 GHz | 100 MHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VEED-4, 16 PIN | 16 | HCP-16-1 | compliant | Analog Devices | 2016-07-20 | ||||||
|
HMC470ALP3ETR
Analog Devices Inc
|
$11.5416 | No | Yes | Active | 50 Ω | 31 dB | 25 dBm | 2 dB | YES | 3 GHz | VARIABLE ATTENUATOR | GAAS | CMOS COMPATIBLE | 3 GHz | 100 MHz | 3/5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VEED-4, 16 PIN | 16 | HCP-16-1 | compliant | Analog Devices | |||||||
|
HMC624ACPSZ-EP-PT
Analog Devices Inc
|
$14.7793 | No | Yes | Active | 31.5 dB | 25 dBm | 3.8 dB | YES | 6 GHz | VARIABLE ATTENUATOR | GAAS | 6 GHz | 100 MHz | 3/5 V | 105 °C | -55 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | ANALOG DEVICES INC | LCSP-24 | 24 | CP-24-22 | compliant | Analog Devices | 2017-09-26 | ||||||||||
|
HMC424ALP3E
Analog Devices Inc
|
$29.9656 | No | Yes | Active | 50 Ω | 31.5 dB | 25 dBm | 4.4 dB | 1.58 | YES | 13 GHz | VARIABLE ATTENUATOR | GAAS | 13 GHz | 100 MHz | -3/-5 V | 5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VEED-4, 16 PIN | 16 | CP-16-50 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||
|
HMC424ALP3ETR
Analog Devices Inc
|
$33.5504 | No | Yes | Active | 50 Ω | 31.5 dB | 25 dBm | 4.4 dB | 1.58 | YES | 13 GHz | VARIABLE ATTENUATOR | GAAS | 13 GHz | 100 MHz | -3/-5 V | 5 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | ANALOG DEVICES INC | MO-220VEED-4, 16 PIN | 16 | CP-16-50 | compliant | Analog Devices | 2020-09-17 | ||||||||
|
HMC941ALP4E
Analog Devices Inc
|
$115.1121 | No | Yes | Active | 50 Ω | 15.5 dB | 26.99 dBm | 6.5 dB | 1.67 | 33 GHz | VARIABLE ATTENUATOR | 33 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | 2016-10-14 | ||||||||||||||
|
ADRF5730BCCZN-R7
Analog Devices Inc
|
$119.4811 | No | Yes | Active | 50 Ω | 31.5 dB | 27.99 dBm | 40 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=1.26W | 40 GHz | 100 MHz | 105 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | LGA-24 | 24 | CC-24-5 | compliant | Analog Devices | 2018-07-11 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
ADRF5730BCCZN
Analog Devices Inc
|
$123.2597 | No | Yes | Active | 50 Ω | 31.5 dB | 27.99 dBm | 40 GHz | VARIABLE ATTENUATOR | CMOS COMPATIBLE, I/P POWER-MAX(PEAK)=1.26W | 40 GHz | 100 MHz | 105 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | LGA-24 | 24 | CC-24-5 | compliant | Analog Devices | 2018-03-01 | ||||||||||||||||
|
HMC939ALP4E
Analog Devices Inc
|
$127.1981 | No | Yes | Active | 50 Ω | 31 dB | 27 dBm | 8 dB | YES | 33 GHz | VARIABLE ATTENUATOR | GAAS | 33 GHz | 100 MHz | +-5 V | 6.5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | MO-220VGGD-8, 24 PIN | 24 | CP-24-16 | compliant | Analog Devices | 2016-09-29 |